Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10@50V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
600 | |
15 | |
1.5 | |
150 | |
Mounting | Stud |
Package Height | 23.18(Max) |
Package Width | 17.44(Max) |
Package Length | 20.16(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-5 |
2 | |
Lead Shape | Terminal Stud |
Converting from AC to DC is simple when using a switching diode 1N3214 rectifier from GeneSiC Semiconductor. It is made in a single configuration. Its peak non-repetitive surge current is 297 A, while its maximum continuous forward current is 15 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.