onsemi1N4448WSRectifiers

Diode Small Signal Switching 75V 0.15A 2-Pin SOD-323FL T/R

Import TariffMay apply to this part

Total en Stock: 67,866 piezas

Regional Inventory: 40,866

    Total$0.15Price for 1

    40,866 en existencias: Se puede enviar hoy

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2333+
      Manufacturer Lead Time:
      22 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1545
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2333+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 37,866 piezas
      • Price: $0.1545
    • (3000)

      Se puede enviar hoy

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2151+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.014
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 27,000 piezas
      • Price: $0.0251