Sensitron Semiconductor1N4496USJANTXZener
Diode Zener Single 200V 1500mW 2-Pin MELF
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
200 | |
1500 | |
1.2 | |
0.25 | |
7.2 | |
1500 | |
1500 | |
-65 | |
175 | |
Military | |
0.1%/°C | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 2.62(Max) |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |