NXP Semiconductors1N4728A,113Zener
Zener Diode Single 3.3V 5% 10Ohm 1000mW 2-Pin DO-41 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N4728A,113 zener diode from NXP Semiconductors. Its maximum leakage current is 100 μA. This device has a maximum regulator current of 276 mA. Its test current is 76 mA. Its maximum power dissipation is 1000@Ta=50C mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.