Micro Commercial Components1N4733A-TPZener

Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41G T/R

This 1N4733A-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 10 μA. Its test current is 49 mA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 178 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 10 días

This item has been discontinued

    Total$0.02Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1546+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $0.0182