Vishay1N4738A-TAPZener

Diode Zener Single 8.2V 5% 1300mW 2-Pin DO-41 Ammo

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N4738A-TAP zener diode from Vishay. This device has a maximum regulator current of 110 mA. Its test current is 31 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1300 mW. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

2,039 piezas: Se puede enviar hoy

    Total$0.10Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1804+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 2,039 piezas
      • Price: $0.0965