Central Semiconductor1N5259B TR PBFREEZener
Zener Diode Single 39V 5% 80Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
39 | |
5% | |
1.1 | |
500 | |
3.2 | |
0.1 | |
80 | |
-65 | |
200 | |
0.094%/°C(Max) | |
Tape and Reel | |
Diameter | 2.29(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |