Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 1.7(Max) mm |
Mounting | Through Hole |
Package Length | 3.9(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5264B-TR zener diode from Vishay. Its test current is 2.1 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 60 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.