onsemi1N5338BGZener

Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin Case 017AA-01 Box

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5338BG zener diode from ON Semiconductor. Its test current is 240 mA. This device has a maximum regulator current of 930 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

3,400 piezas: Se puede enviar hoy

    Total$0.43Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2351+
      Manufacturer Lead Time:
      44 semanas
      Country Of origin:
      China
      • In Stock: 3,400 piezas
      • Price: $0.4285