Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
220 | |
1.2 | |
5000 | |
125 | |
5 | |
475 | |
2 | |
5000 | |
-65 | |
200 | |
10.5 | |
9.5 | |
Box | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5347BG zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 125 mA. This device has a maximum regulator current of 475 mA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.
EDA / CAD Models |