onsemi1N5350BGZener
Zener Diode Single 13V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
5% | |
250 | |
1.2 | |
5000 | |
100 | |
1 | |
365 | |
2.5 | |
5000 | |
-65 | |
200 | |
13.65 | |
12.35 | |
Box | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5350BG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its test current is 100 mA. This device has a maximum regulator current of 365 mA. Its maximum leakage current is 1 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration.