onsemi1N5373BRLGZener
Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin Case 017AA-01 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
68 | |
5% | |
1520 | |
1.2 | |
5000 | |
20 | |
0.5 | |
70 | |
44 | |
5000 | |
-65 | |
200 | |
71.4 | |
64.6 | |
Tape and Reel | |
Diameter | 3.68(Max) |
Mounting | Through Hole |
Package Length | 8.89(Max) |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5373BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its test current is 20 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 70 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |