onsemi1N5386BGZener

Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin Case 017AA-01 Box

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5386BG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 26.4 mA. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. It is made in a single configuration. This zener device has a nominal voltage of 180 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.

Import TariffMay apply to this part if shipping to the United States

3 piezas: Se puede enviar en 10 días

    Total$0.34Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1923+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.3399