Diodos RF
Rectificadores
1N5809JANTXV - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N5809JANTXV
Rectifiers
Diode Switching 100V 6A 2-Pin Case 304
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
6
Supplier Temperature Grade
0.925
Maximum RMS Reverse Voltage (V)
175
Mounting
Through Hole
Package Height
7.62(Max)
Package Width
4.19(Max)
Package Length
4.19(Max)
PCB changed
2
Supplier Package
Case 304
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
24 semanas
Price: