Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
150 | |
5% | |
3000 | |
2.5 | |
1 | |
10 | |
600 | |
-65 | |
200 | |
Box | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5953BG zener diode from ON Semiconductor. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. Its test current is 2.5 mA. This device has a maximum regulator current of 10 mA. It is made in a single configuration. This zener device has a nominal voltage of 150 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.