RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR-99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 47 |
Maximum Voltage Regulation (mV) | 2250 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 2.7 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Regulator Current (mA) | 9 |
Maximum Zener Impedance (Ohm) | 75 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Typical Voltage Temperature Coefficient | 0.095%/°C(Max) |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 2.16(Max) |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
Pin Count | 2 |