Diodos RF
Rectificadores
1N6621USJANTX - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N6621USJANTX
Rectifiers
Diode Switching 400V 1.2A 2-Pin MELF-A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1.2
Supplier Temperature Grade
1.6@2A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-A
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
24 semanas
Price: