Nexperia1PS79SB70,115Rectifiers

Diode Schottky 0.07A 2-Pin SC-79 T/R

Import TariffMay apply to this part if shipping to the United States

Total en Stock: 86,097 piezas

Regional Inventory: 83,097

    Total$70.88Price for 2097

    83,097 en existencias: Se puede enviar hoy

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      2097
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0338
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 2,097 piezas
      • Price: $0.0338
    • (3000)

      Se puede enviar hoy

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 81,000 piezas
      • Price: $0.0335
    • (3000)

      Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      2352+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.0347