Nexperia1PS88SB82,165RF Diodes and Mixers
Diode RF Schottky 15V Automotive AEC-Q101 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Schottky Diode | |
Triple Parallel | |
0.7 | |
15 | |
1(Typ) | |
-65 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |