Honeywell1SE3-3Interruptor de acción ultrarrápida
Switch Snap Action N.O. SPST Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O. | |
Plunger | |
SPST | |
5@250VAC 30VDC | |
0.1 | |
Screw Mount | |
Wire Lead | |
Straight | |
4.73 |
If you're looking for rapid switching to close your circuit use this 1SE3-3 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPST configuration. The 1SE3-3 snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 22.25 mm long, 18.92 mm tall and 8.79 mm deep.