Reduced Price
EIC Semiconductor1SMA5934BZener
Zener Diode Single 24V 5% 19Ohm 1500mW 2-Pin SMA
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
24 | |
5% | |
1.5 | |
1500 | |
15.6 | |
1 | |
62 | |
19 | |
500 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |