Amphenol Communications Solutions20020009-H031B01LFBloques terminales del conector
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This 20020009-H031B01LF PCB terminal block manufactured from FCI will connect wires together. This RCP connector's 3 contacts that are made out of copper alloy/steel and plated with nickel/zinc. It has a receptacle type gender. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. 20020009-H031B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 24.9 mm long, 12.6 mm tall and 26 mm deep. It uses the screw termination method.