Amphenol Communications Solutions20020010-C031B01LFBloques terminales del conector

Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 8A Box

This 20020010-C031B01LF PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. This F connector's 3 contacts that are made out of copper alloy/steel and plated with tin/zinc. This is a 1-row connector. It has a female type gender. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A. 20020010-C031B01LF is housed in thermoplastic. This product is 10.5 mm long, 10.4 mm tall and 19.3 mm deep. Its wire is 16-28 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

Import TariffMay apply to this part if shipping to the United States

1,442 piezas: Se puede enviar en 10 días

    Total$0.43Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1531+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,442 piezas
      • Price: $0.4323