Amphenol Communications Solutions20020316-G091B01LFBloques terminales del conector

Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 16A/Contact Box

Connect test equipment together with other components by using this 20020316-G091B01LF PCB terminal block from FCI. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. It has a straight body orientation. 20020316-G091B01LF is housed in thermoplastic. This device has a maximum current rating of 16 A/contact. This product is 45.6 mm long, 13.5 mm tall and 9 mm deep. Its wire is 12-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method.

240 piezas: Se puede enviar en 4 días

    Total$61.48Price for 58

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 240 piezas
      • Price: $1.06