Amphenol Communications Solutions20020327-D041B01LFBloques terminales del conector

Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 10A/Contact Box

Connecting one or more circuits together, this 20020327-D041B01LF PCB terminal block from FCI is a must-have! Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. 20020327-D041B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A/contact. This product is 15.64 mm long, 8.5 mm tall and 7.4 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-24 AWG. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1300
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    8 semanas
    • Price: