30
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
30
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
Filtros de cerámica
2025LP15A1225E - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
2025LP15A1225E
Ceramic Filters
Ceramic Filters Low Pass 2025MHz 1.5dB 50Ohm SMD 3Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR-99
Estatus de pieza
Active
Código HTS
8534.00.00.85
Type
Low Pass
Center Frequency (Hz)
2025M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.5
Mounting
Surface Mount
Number of Terminals
3
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.95(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
20 semanas
Price:
$0.2442
4000+
$0.2442
8000+
$0.2418
12000+
$0.2394
20000+
$0.2370
24000+
$0.2346
40000+
$0.2323
100000+
$0.2299
200000+
$0.2276
500000+
$0.2254