Bourns2027-47-BLFTubos de descarga de gas

Gas Discharge Tubes 470VDC 10kADC 10AAC 1pF Axial Thru-Hole

Protect your equipment from transient overvoltage events with Bourns' 2027-47-BLF gas discharge tube. Its DC sparkover voltage is 470 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-47-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.

28 piezas: Se puede enviar hoy

    Total$0.80Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2118+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 28 piezas
      • Price: $0.8017