Molex2032630234Accesorios del conector
Connector Accessories Surface Mount Pin Straight Copper Alloy Silver Over Nickel Bag
Compliant | |
EAR99 | |
Active | |
8536.90.85.85 | |
Automotive | No |
PPAP | No |
Surface Mount Pin | |
Connector Headers and PCB Receptacles | |
Copper Alloy | |
Silver Over Nickel | |
-40 | |
125 |
EDA / CAD Models |