Supplier Unconfirmed | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Banana Plug/Banana Jack | |
PL/F | |
Straight | |
2/2 | |
1 | |
5 | |
50 | |
14.22 | |
25.4 |
Snap in your circuits wires for quick testing by implementing this banana plug/banana jack 2035-0 test terminal block from Pomona. This PL/F connector's 2 / 2 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. 2035-0 is housed in black acrylonitrile butadiene styrene. This product is 14.22 mm long and 25.4 mm.