Bourns2036-35-B3LFTubos de descarga de gas
Gas Discharge Tubes 350VDC 10kADC 10AAC 2pF Radial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
600 | |
135@150ms | |
750 | |
350 | |
10 | |
10 | |
10 | |
2 | |
300 | |
3 | |
Radial | |
3 | |
-55 | |
85 | |
Tray | |
0.8 | |
5.1 | |
No | |
Shaped | |
Through Hole |
Bourns' 2036-35-B3LF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 350 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2036-35-B3LF GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 3.8 mm. This product is 5.1 mm deep.