Conectores de Entrada/Salida
Conectores circular
20820050002 - HARTING
Video Transcript
HARTING
20820050002
Conector circular
Conn M12 Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8535.90.80.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
F
Wire Size (AWG)
22-24
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Product Weight (g)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Mating Cycle (Cycles)
500
Product Diameter (mm)
20.1
Product Length (mm)
64.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$46.36
1+
$46.36
50+
$44.89
100+
$43.51
500+
$42.73