24
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
24
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
Conectores de Entrada/Salida
Conectores circular
20820062001 - HARTING
Video Transcript
HARTING
20820062001
Conector circular
Conn M12 Circular SKT 8 POS IDT ST Cable Mount 8 Terminal 1 Port PreLink®
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8535.90.80.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Tradename
PreLink®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
X
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
IDT
Less Contact
No
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Maximum Voltage Rating
57VDC
Product Weight (g)
57
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Style
Threaded
Mating Cycle (Cycles)
50
Product Diameter (mm)
20
Product Length (mm)
67.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 semanas
Price:
$81.73
1+
$81.73
50+
$79.75
100+
$77.87
500+
$76.79