Amphenol21-033385-021Contacto del conector
Contact SKT 8 Size Crimp ST Cable Mount 24AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Quadrax | |
SKT | |
Crimp | |
Straight | |
500VAC | |
8 | |
Cable Mount | |
24 |
Never worry about a poor connection with this 21-033385-021 connector contact from Amphenol. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.