Conectores de Entrada/Salida
Conectores circular
21023412431 - HARTING
Video Transcript
HARTING
21023412431
Conector circular
Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
M8 Circular
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
N/A
Product Length (mm)
15.5
Product Depth (mm)
15.5
Product Height (mm)
23.5
EDA / CAD Models
Total en Stock: 8 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
2010+
Manufacturer Lead Time:
4 semanas
Country Of origin:
Alemania
Price: