Conectores de Entrada/Salida
Conectores circular
21023691401 - HARTING
Video Transcript
HARTING
21023691401
Conector circular
Conn M8 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
M8 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
M
Termination Method
Screw
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
4
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
14
Product Length (mm)
47
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 semanas
Price:
$44.01
1+
$44.01
50+
$42.80
100+
$40.07
500+
$38.47