24
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
24
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
Conectores de Entrada/Salida
Conectores circular
21032962505 - HARTING
Video Transcript
HARTING
21032962505
Conector circular
Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
IDT
Wire Size (AWG)
16-18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
12
Maximum Voltage Rating
63V
Product Weight (g)
94.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
100
Product Length (mm)
52
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
16 semanas
Price:
$36.66
1+
$36.66
50+
$33.91
100+
$31.49
500+
$30.79