ERNI Electronics214012Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder RA Side Entry SMD MiniBridge™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
M | |
4 | |
1 | |
Solder | |
1.27 | |
Right Angle | |
4.3 | |
-55 | |
150 | |
Tape and Reel | |
10.16 | |
7.2 | |
2.98 | |
Surface Mount |
Easily mount this wire to board 214012 header connector from ERNI Electronics onto your PCB project to support a variety of physical configuration options. This M connector's 4 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. Its pitch is 1.27 mm. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.16 mm long, 2.98 mm tall and 7.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 214012 is housed in liquid crystal polymer.
EDA / CAD Models |