ERNI Electronics214013Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 1.27mm Solder RA Side Entry SMD MiniBridge™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
M | |
6 | |
1 | |
Solder | |
1.27 | |
Right Angle | |
Center Slot | |
3.7 | |
-55 | |
150 | |
500 | |
Tape and Reel | |
12.7 | |
7.2 | |
2.98 | |
Surface Mount |
This wire to board 214013 header connector from ERNI Electronics is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 6 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 1-row connector. It has a male type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.7 mm long, 2.98 mm tall and 7.2 mm deep. 214013 is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.