ERNI Electronics214836Blackplane del conector
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
When small scale devices and operations need to interface with each other, use this din 41612 214836 backplane connector from ERNI Electronics. This F connector has 96 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 1 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep.
EDA / CAD Models |