Más Buscadas
ebm-papst2166-4-7320Accesorios de administración térmica
Thrml Mgmt Access Fan Capacitor Metal
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
This motor run 2166-4-7320 variable capacitor from EBM Papst is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. The 2166-4-7320 capacitor has a lead wire termination style. Its capacitance value is 10uF. This product is 99(Max) mm tall with a diameter of 39(Max) mm.