Honeywell21SX39-TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
7 | |
10000000 | |
0.13 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
82 | |
1.39 |
This 21SX39-T snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 7. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 82 °C. The 21SX39-T snap action switch has a solder termination style. This product is 12.7 mm long, 12.73 mm tall and 5.1 mm deep. The maximum AC voltage rating is 250 VAC.