Reduced Price
Molex22288181Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole KK Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
18 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
4/Contact | |
500V | |
1000 | |
-40 | |
80 | |
25 | |
Bag | |
1.386 | |
45.72 | |
12.63 | |
2.49 | |
KK | |
Through Hole |
EDA / CAD Models |