RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | RF |
Technology | Multi-Layer |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 3.3u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 10M |
Maximum DC Current (A) | 0.03 |
Maximum DC Resistance (Ohm) | 0.8 |
Minimum Quality Factor | 45 |
Quality Test Frequency (Hz) | 10M |
Minimum Self Resonant Frequency (Hz) | 41M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.2 |
Maximum Product Depth (mm) | 1.45 |
Maximum Product Height (mm) | 1.45 |