TE Connectivity2213775-9Botón pulsador
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Panel Mount Solder Lug
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Flush Round Button | |
SPST | |
OFF (ON) | |
Threaded | |
2@36VDC | |
2000Vrms | |
1000 | |
50 | |
200000 | |
1000000 | |
0 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
4 | |
9.4 | |
Blue | |
O-Ring(Silicone) | |
IP67 | |
Polybutylene Terephthalate | |
Straight | |
-20 | |
70 | |
M16 | |
17.4 | |
17.4 | |
18.5 | |
18.5 | |
20 |