KYOCERA AVX Components Corporation22205C106KAZ2ACapacitor cerámico multicapa
Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 FlexiTerm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
50VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
5.7 X 5 X 2.79 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
5.7 | |
5 | |
2.79(Max) | |
±0.4 | |
±0.4 |
This 22205C106KAZ2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with flexiterm technology. This product is 5.7 mm long, 2.79(Max) mm tall and 5 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.