Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
2250027-2 - TRP Connector
Video Transcript
TRP Connector
2250027-2
Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
(Green|Yellow)|Yellow)/(Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
16.13
Product Depth (mm)
21.65
Product Height (mm)
13.75
Number of Cores per Jack
8
Spring Option
Yes
Tab Direction
Down
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 385
Quote
Manufacturer Lead Time:
22 semanas
Price:
$7.354
385+
$7.354