Cornell Dubilier Electronics225P47391WD3Película del capacitor

Cap Film 0.047uF 100V PET 10% (17.8 X 7.6 X 10.7mm) Radial Wound 9.5mm 85°C

This 225P47391WD3 plastic film capacitor from Cornell Dubilier is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 100 VDC|70VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 9.5 mm. The 225P47391WD3 polypropylene film capacitor has a radial termination style. This product is 17.8(Max) mm long, 10.7(Max) mm tall and 7.6(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 semanas
    • Price: $1.8250
    1. 100+$1.8250
    2. 500+$1.3961
    3. 1000+$1.1437