BI Technologies22AR20KLFTRResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

Not sure what resistance value you need? No problem, applying this 22AR20KLFTR potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 20%. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep. The 22AR20KLFTR part has a j-hook termination style.

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    83 semanas
    • Price: $1.3041
    1. 2000+$1.3041
    2. 3000+$1.2910
    3. 4000+$1.2781
    4. 5000+$1.2653
    5. 6000+$1.2527
    6. 10000+$1.2402
    7. 20000+$1.2278
    8. 25000+$1.2155
    9. 50000+$1.2033