PHOENIX CONTACT2302353Módulos de interfaz
VARIOFACE module with two equipotential busbars (P1 P2) for potential distribution for mounting on NS 32 or on NS 35/7.5
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Package Height | 77 |
Package Width | 45 |
Package Length | 51.5 |
Never worry about loose connections again with this varioface module 2302353 connector accessory from Phoenix Contact. This product is 77 mm long, 52 mm tall and 45 mm deep. This part has an operating temperature range of -20 °C to 50 °C.