29
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
29
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
Cables y conectores PCB
Conectores de Backplane
2302789-1 - Deutsch Group
Video Transcript
Deutsch Group
2302789-1
Blackplane del conector
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46.3
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
144
Termination Method
Press Fit
Terminal Pitch (mm)
1.8
Body Orientation
Straight
Speed Rating (Gbps)
32
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
166VDC|166VAC
Maximum Contact Resistance (mOhm)
80
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
VITA Standard
VITA 46.3
Mating Cycle (Cycles)
500
Product Weight (g)
N/A
Product Length (mm)
29.41
Product Depth (mm)
18.6
Product Height (mm)
10.5
Tail Length (mm)
1.37
EDA / CAD Models
No Stock Available
Quantity
Increments of 17
Minimum 153
Quote
Manufacturer Lead Time:
10 semanas
Price:
$42.15
1+
$42.15
500+
$41.29
1000+
$40.68
2500+
$40.11
5000+
$39.66
10000+
$39.13